Ohmite FPA Thick Film Power Resistors

Ohmite FPA Thick Film Power Resistors feature noninductive designs for various applications. The FPA100 and FPA250 modules are ideally suited for high-frequency and pulse load applications. The FPA100 is available connected as two terminals or four terminals, in parallel or series. The FPA2K is ideal for variable speed drivers, power supplies, control devices, robotics, motor control, and other power designs. The FPA2K's easy mounting fixture guarantees an auto-calibrated pressure to the cooking plate of approximately 300N. Ohmite FPA Thick Film Power Resistors have an operating temperature range of -55°C to +150°C or +155°C and are RoHS compliant.

Features

  • FPA2K
    • 2000W operating power
    • Noninductive design
    • High insulation and partial discharge performance
    • Materials in accordance with UL94-V0
  • FPA250
    • Noninductive performance for HF applications
    • Power applications 100W to 250W
    • Very good power/volume ratio
  •  FPA100
    • Isotop/SOT227 semiconductor style
    • 100W dissipation in a small footprint
    • Very low inductance
    • Direct heat sink mounting
  • Common
    • RoHS compliant
    • -55°C to +150°C or +155°C operating temperature range
发布日期: 2008-06-18 | 更新日期: 2024-01-24