Ohmite L4T Four-Terminal Current Sense Resistors

Ohmite L4T Four-Terminal Current Sense Resistors offer a >1000MΩ insulation resistance, thick film technology, and a +15°C to +28°C storage temperature range. These four-terminal resistors feature a high-precision design and 1206 and 2010 case sizes. Ohmite L4T Four-Terminal Current Sense Resistors are ideal for applications in power management, switching power supply, overcurrent protection, and portable devices.

Features

  • High-precision design
  • 1206 and 2010 case sizes
  • >1000MΩ insulation resistance
  • Thick film technology
  • +15°C to +28°C storage temperature range

Applications

  • Power management applications
  • Switching power supply
  • Overcurrent protection
  • Portable devices

Construction

Chart - Ohmite L4T Four-Terminal Current Sense Resistors
发布日期: 2019-07-31 | 更新日期: 2024-01-24