Ohmite RW1/RW2 Four-Terminal Current Resistors
Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors feature extremely low resistance of 5mΩ to 50mΩ. These resistors offer high precision tolerance and low TCR of ±50ppm/°C. The modules come in a flameproof UL 94V-0 black body with white markings. Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors operate in a temperature range of -55°C to +125°C.Features
- Extremely low resistance and high precision tolerance
- Low TCR
- 1W or 2W options
- Flameproof UL 94V-0
- Black body color with white markings
- RoHS compliant
Specifications
- ±50ppm/°C TCR maximum
- 5mΩ to 50mΩ resistance range
- +70°C rated ambient temperature
- -55°C to +125°C operating temperature range
发布日期: 2010-08-04
| 更新日期: 2025-06-20