Ohmite TBH25 Thick Film Power Resistors
Ohmite TBH25 25W Thick Film Power Resistors are TO220 style resistors designed for a variety of uses that require intermediate heatsinkable power at an economical price. Engineered for industrial applications, the TBH25 Series delivers reliable performance to traditional high-quality Ohmite standards. The Ohmite TBH25 Series 25W Thick Film Power Resistors feature 25W @ 25°C case temperature, non-inductive performance, and low terminal resistance. In addition, the TBH25 Series has a resistance element that is electrically insulated from the metal heat sink mounting tab. Applications include power supplies, industrial controls, automotive steering, pre-load/damping, snubber/bleeder, and current sensing.Features
- 25W @25ºC case temperature
- Non-inductive performance
- Low thermal resistance
- Anti-static tube packaging available
- Economically priced
- Resistance element is electrically insulated from metal heat sink mounting tab
- 0.03Ω to 10KΩ resistance range
- -55°C to +150°C operating temperature range
Applications
- Power supplies
- Industrial controls
- Automotive steering
- Pre-load/damping
- Snubber/bleeder
- Current sensing
发布日期: 2010-08-04
| 更新日期: 2022-03-11