Ohmite B60/C60 Heat Sink System with Cam Clips
Ohmite B60/C60 Heat Sink System with Cam Clips offers an improved Cam-N-Lock spring clip (pat. pending) with flexible, high performance in a compact size for TO-247 and TO-264 devices. The B60/C60 components feature a 177inch2 (114,300mm2) surface area and a built-in lip that provides mounting ease. The B60 Series Heat Sinks from Ohmite can be thru-hole soldered as a single or dual unit that can be mated to a 60mm fan for greater thermal performance. The system is ideal for electronic packaging that exhibits high power density, small size (3U or 4U), and forced convection.Features
- 177in2 (114,300mm2) surface area
- 163g (5.7oz) in weight
- 75mm in length
- Aluminum alloy 6063-T5 or equivalent heat sink with either a degreased or black anodized finish
- Music wire spring clip per ASTM A228 with bright nickel plating
- Cold-rolled steel solder foot per ASTM A-366 with pure tin over copper strike
- 60mm fan with 4 self-tapping M3.5 screws
- RoHS compliant
发布日期: 2014-04-24
| 更新日期: 2024-09-10