Ohmite HS(M) Aluminum Housed Resistors
Ohmite HS(M) Aluminum-Housed Resistors can be connected with a FASTON connector and do not need to solder wires to the standard terminals. This unique design saves time and ensures a good connection to the resistor. These resistors feature high power to volume, values from R005 to 100K, and are wound to maximize high pulse capability. Ohmite HS(M) Aluminum-Housed Resistors offer the ability to connect to a 250 series FASTON connector and are RoHS compliant.Features
- High power to volume
- Wound to maximize high pulse capability
- Values from R005 to 100K
- Ability to connect to a 250 series FASTON connector
Specifications
- 25W to 150W power rating
- 550V to 2500V limiting element voltage
- 1mm or 3mm thickness
- Aluminum housing
- RoHS compliant
发布日期: 2024-06-10
| 更新日期: 2024-07-09