Ohmite PCS Low Resistance Value Chip Resistors
Ohmite PCS Low Resistance Value Chip Resistors are high-quality chip resistors with AEC-Q200 qualifications. These resistors provide high-precision current sensing and voltage division in four case sizes: 0805, 1206, 2512, and 2728. The series offers resistance values as low as 0.50mΩ, low TCR to ±50ppm, and long-term stability. Ohmite PCS Low Resistance Value Chip Resistors are lead free, halogen free, and RoHS compliant.Features
- Resistance as low as 0.5mΩ
- Low TCR
- High precision current sensing and voltage division
- Long-term stability
- AEC-Q200 qualified
- Lead free, halogen free, and RoHS compliant
Specifications
- 1W to 4W power rating at +70°C
- 31.62A, 44.72A, and 63.25A maximum rated current options
- 54.77A to 141.42A maximum overload current
- ±50ppm/°C TCR
- -55°C to +170°C operating temperature range
- +25°C ±5° storage temperature with 60% ±20% humidity
- 0805, 1206, 2512, and 2728 case sizes
- Plating thickness
- 2µm for Ni
- 3µm for Sn
Derating
Construction
Dimensions (mm)
发布日期: 2019-11-26
| 更新日期: 2024-03-01