OmniOn Power EVW010A0B Series DC-DC Converter Power Modules

OmniOn Power™ EVW010A0B Series (Eighth-Brick) DC-DC Converter Power Modules are isolated DC-DC converters that can deliver up to 10A of output current and provide a precisely regulated output voltage of 12V over a wide range of input voltages (VIN=36-75VDC). The OmniOn Power modules offer high efficiency at 93.5% at 12V full load, industry-standard DOSA compliant eighth-brick footprint, tightly regulated output, constant switching frequency, positive remote On/Off logic, input under/over-voltage protection, over-temperature protection, remote sense, no minimum load requirement, no reverse current during output shutdown, operating temperature range of -40°C to +85°C, and more. Ideal applications for the EVW010A0B Series are distributed power architectures, wireless networks, access and optical network equipment, and Enterprise Networks including Power over Ethernet (PoE).

Features

  • Industry standard, DOSA compliant, Eighth brick footprint
  • Tightly regulated output
  • constant switching frequency
  • Positive remote On/Off logic
  • Input under/over voltage protection
  • Output overcurrent/voltage protection
  • Over-temperature protection
  • Remote Sense
  • No minimum load required
  • No reverse current during output shutdown

Specifications

  • High Efficiency: 93.5% at 12V full load
  • Dimensions: 57.9mm x 22.9mm x 7.8mm (2.28in. x 0.90in. x 0.31in.)
  • Input Voltage Range: 36VDC to 75VDC
  • Operating Temperature Range: -40°C to +85°C

Applications

  • Distributed Power Architectures
  • Wireless Networks
  • Access and Optical Network Equipment
  • Enterprise Networks including Power-over-Ethernet (PoE)
发布日期: 2010-10-14 | 更新日期: 2025-12-11