OmniOn Power Integrated Power Solutions for Xilinx® FPGAs
OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.Features
- Compatible with all Xilinx FPGA product families
- Meets the stringent FPGA voltage requirements for power rails, from 2A to more than 300A, with high efficiency and excellent thermal derating
- Tight voltage regulation
- Fast transient response
- Accurate PMBus telemetry and programmability
- Robust protection features
- Includes power sequencing required for advanced FPGA power designs
View Results ( 9 ) Page
| 物料编号 | 数据表 | 描述 | 输入电压 - 最小值 | 输入电压 - 最大值 | 输出电压—通道1 | 输出电流—通道1 |
|---|---|---|---|---|---|---|
| PJT014A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 4.5-14.4in .51-5.5V 14A non-Iso | 4.5 V | 14.4 V | 600 mV to 5 V | 14 A |
| APXS002A0X-SRZ | ![]() |
DC/DC转换器 - SMD型 SMT in 3-14Vdc out 0.6-5.5Vdc 2A | 3 V | 14 V | 600 mV to 5.5 V | 2 A |
| PDT012A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 3-14.4Vin .6-5.5Vout 12A NegLogic Digital | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A |
| PJT007A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 4.5-14.4in .51-5.5V 7A non-Iso | 4.5 V | 14.4 V | 600 mV to 5 V | 7 A |
| UJT035A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 4.5-14.4in .51-3.63V 35A non-Iso | 4.5 V | 14.4 V | 600 mV to 3.6 V | 35 A |
| PDT003A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 3-14.4Vin .45-5.5V3A Neg Log SMT Digital | 3 V | 14.4 V | 450 mV to 5.5 V | 3 A |
| PJT004A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 4.5-14.4in .51-5.5V 4A non-Iso | 4.5 V | 14.4 V | 600 mV to 5 V | 4 A |
| PJT020A0X3-SRZ | ![]() |
DC/DC转换器 - SMD型 4.5-14.4in .51-3.63V 20A NegLogic non-Is | 4.5 V | 14.4 V | 600 mV to 3.6 V | 20 A |
| MDT040A0X43-SRPHZ | ![]() |
DC/DC转换器 - SMD型 4.5-14.4V 0.45-2Vout 40A pos logic, SMT | 4.5 V | 14.4 V | 450 mV to 2 V | 40 A |
发布日期: 2020-01-16
| 更新日期: 2024-08-27