Omron Electronics D3SH Surface Mount Detection Switches
Omron D3SH Surface Mount Detection Switches are small detection switches that enable high contact reliability and high precision operation. These switches provide a unique mechanism which enables high contact and reliability and high precision operation. Omron D3SH Switches provide a variety of applications by contact and lever variations.Features
- Small size and low profile contributing to down-sizing of sets devices
- Enables high contact reliability and high precision operation
- Horizontal 2-way detection and long stroke for easy installation
- Meet a variety of applications by contact and lever variations
Specifications
- 5VDC rated voltage
- 1mA resistive load
- 1mm to 30mm/s permissible operating speed
- 60 operations/min permissible operating frequency
- -25°C to +85°C operating temperature range
发布日期: 2008-02-26
| 更新日期: 2022-03-11