Omron Electronics G3VM-KR Slim SOP 4-Pin MOSFET Relays

Omron Electronics G3VM-KR Slim SOP 4-Pin MOSFET Relays are designed to provide high switching capacity and low ON-resistance in space-constrained designs. The relay supports load voltages up to 60V and continuous load currents up to 1A while reducing mounting area by approximately 30% compared to conventional SOP packages. G3VM-KR relays feature a normally open 1a (SPST-NO) contact configuration and combine fast switching performance with low output resistance. Specifications include a typical ON resistance of 0.14Ω, 3750Vrms input-to-output isolation, and support for operation over a wide industrial temperature range. Omron Electronics G3VM-KR MOSFET Relays are ideal for factory automation control equipment, PLC systems, test and measurement instruments, and security equipment.

Features

  • Slim SOP 4-pin package
  • Low ON-resistance design
  • High switching capacity in a compact footprint
  • Approximately 30% reduced mounting area versus conventional SOP packages
  • 1a (SPST-NO) contact configuration
  • Fast switching performance
  • Surface-mount package option

Applications

  • Factory automation equipment
  • Test and measurement equipment
  • Programmable logic controllers (PLC)
  • Power circuits
  • Security equipment

Specifications

  • 60V load voltage
  • 1A continuous load current
  • Slim SOP 4-pin package
  • 3750Vrms dielectric strength
  • -10mA/°C ON current reduction rate
  • 5mm creepage distances
  • 5mm clearance distances
  • 0.2mm internal isolation thickness
  • -40°C to +110°C operating temperature range

Dimensions

Mechanical Drawing - Omron Electronics G3VM-KR Slim SOP 4-Pin MOSFET Relays
发布日期: 2026-09-01 | 更新日期: 2026-09-03