Omron Electronics G6K-T1 Signal Mechanical Relays
Omron Electronics G6K-T1 Signal Mechanical Relays operate in temperatures up to +125°C and offer a maximum switching current of 2A. These relays provide greater functionality, enhancing control circuitry through IoT integration, while the miniaturized size reduces PCB area. G6K-T1 relays support fanless designs, reduce the number of cooling components to optimize costs, and ensure adequate high-temperature design margins. Omron Electronics G6K-T1 Signal Mechanical Relays are suitable for semiconductor test equipment, measuring instruments, HVAC, and security applications.
Features
- High-temperature capability
- High functionality
- Miniaturized design
- Increased control circuitry
- Higher-density mounting and growth in power devices
- Support for fanless design
- Ensures adequate high-temperature design margin
Applications
- Semiconductor Test Equipment
- Probe cards
- Performance boards
- Multiplexers
- Security
- Disaster prevention
- Security systems
- Access control
- Measuring/Manufacturing
- Oscilloscopes/analyzers
- Semiconductor manufacturing equipment
- HVAC
- HVAC controllers
- Building management systems
Specifications
- -40°C to +125°C operating temperature range
- 2A maximum switching current
- 140mW coil power consumption
- Single stable and latching relay function
- TH, SMD (2F) terminal type
- 125VAC, 60VDC maximum switching voltage
- 2c (DPDT) contact form
- 100mΩ maximum contact resistance
- 75% maximum must-operate voltage
- 100,000 operations of electrical durability
Dimensions
发布日期: 2026-06-02
| 更新日期: 2026-06-02