Omron Industrial Automation M1 Inverters
Omron Industrial Automation M1 Inverters deliver scalable AC motor control with EtherCAT, EtherNet/IP, RS-485, PROFINET IO, and Modbus-TCP communication options. Omron Industrial Automation M1 Inverters feature Ple/SIL3 and safe torque off (STO) functionality and support a range of motors. The inverters are designed for integration into conveyor systems, packaging machinery, and industrial manufacturing environments.
Features
- Compact variable speed drives
- Scalable AC motor control
- EtherCAT, EtherNet/IP, RS-485, PROFINET IO, Modbus-TCP communication options
- EtherCAT and ring topologies
- Induction, permanent magnet, direct drive PM, and drum motors supported
- OMRON Drives app support
Applications
- Conveyor systems
- Packaging machinery
- Pumps and compressors
- Material handling systems
- Heating, ventilation, and air conditioning (HVAC) systems
- Mining equipment
- Winding and mixing devices
- Industrial manufacturing environments
- Winders and unwinders
- Traverse functions
- Access controls
- Pump sequencers
- Solar pumps
Specifications
- Power supply
- 0.1kW to 3.7kW at 200V single-phase
- 0.4k to 22kW at 400V three-phase
- 0.1kW to 22kW at 200V three-phase
- 0.5Hz at 200% starting torque
- ABZ phase integration
- Ple/SIL3 and STO functionality
- Sysmac integration
- 10Mbps to 100Mbps in duplex mode
- 24VDC external backup
Additional Resources
Topologies
Dimensions
发布日期: 2026-09-29
| 更新日期: 2026-10-06