onsemi FAN48610 TinyBoost Regulator

onsemi FAN48610 TinyBoost Regulator is designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the onsemi FAN48610 for battery-powered applications including smart phones, tablets, and PDAs.

Features

  • 2.35V to 5.50V input voltage range
  • 3.0V to 5.0V output voltage range
  • Up to 94% efficient 
  • Internal synchronous rectification
  • Soft-start with true load disconnect
  • Short-circuit protection
  • 9-bump, 1.215mm x 1.215mm, 0.4mm pitch WLCSP
  • <11mm² total application board solution size

Applications

  • Class-D audio amplifier
  • USB OTG supply
  • Boost for low-voltage Li-Ion batteries
  • Smartphones
  • Tablets
  • Portable devices

Block Diagram

onsemi FAN48610 TinyBoost Regulator
发布日期: 2013-11-21 | 更新日期: 2022-03-11