onsemi Motion SPM® 45 Modules
onsemi Motion Smart Power Modules (SPM®) 45 are advanced motion modules that provide a very compact and high-performance inverter solution for AC Motor Drives. These modules combine low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The SPM 45 modules offer high-speed built-in High Voltage Integrated Circuit (HVIC) that provides optocoupler-less single-supply IGBT gate driving capability.onsemi Motion Control Design Tool provides an efficient means of calculating the power losses and temperature rise in motion SPM modules. This tool addresses three-phase inverter sinusoidal modulation for variable speed drive applications powering Permanent Magnet Synchronous Motors (PMSM) and AC induction motors.
Features
- UL certified No. E209204
- 600V, 15A, and 3-phase IGBT inverter including control ICs for gate drive and protections
- Easy PCB layout with built-in bootstrap diodes and the dedicated Vs pins
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
- Single-grounded power supply with bootstrap operations
- Built-In NTC thermistor for over-temperature monitoring
- Isolation rating of 2000Vrms/min
Applications
- Motion control:
- Home appliance/industrial motor
View Results ( 10 ) Page
| 物料编号 | 数据表 | 描述 | 封装 / 箱体 |
|---|---|---|---|
| FNB41060 | ![]() |
智能功率模 - IPM Smart Power Module Motion-SPM | SPMAA-A26 |
| NFAQ1060L33T | ![]() |
智能功率模 - IPM 600V, 10A INVERTER | DIP-38 |
| FNA41560 | ![]() |
智能功率模 - IPM Smart Power Module Motion-SPM | SPMAA-C26 |
| FNB40560 | ![]() |
智能功率模 - IPM Smart Power Module Motion-SPM | SPM26-AA |
| FNB41560 | ![]() |
智能功率模 - IPM Motion SPM | SPM26-AA |
| FNC42060F2 | ![]() |
智能功率模 - IPM Motion SPM 45 Series | SPMAA-C26 |
| FNB43060T2 | ![]() |
智能功率模 - IPM 600V 30A Motion SPM 45 Series | SPMAB-26 |
| FNC42060F | 马达/运动/点火控制器和驱动器 N-Channel SuperFET II FRFET | SPMAA-A26 | |
| FNA41560T2 | ![]() |
智能功率模 - IPM IPM SPM45_V2 600V 15A LL | SPMAA-C26 |
| FNB41560B2 | ![]() |
马达/运动/点火控制器和驱动器 Smart Power Module Motion-SPM |
发布日期: 2013-04-11
| 更新日期: 2024-03-07