onsemi FAN4910xEVB Evaluation Board
onsemi FAN4910xEVB Evaluation Board is a compact circuit for evaluating the FAN4910X family of buck-boost regulators in a 20-bump Wafer-Level Chip-Scale Package (WLCSP). The FAN49101 and FAN49103 IC versions include a programmable I2C interface, and the FAN49100 version is a stand-alone IC with MODE (forced PWM or Auto Mode) and PT (forced pass-thru) feature pins. The board includes a connector for I2C communication. The onsemi FAN4910xEVB Evaluation Board also features footprints for additional input/output capacitors and probe access points at all key circuit nodes, enabling measurement of electrical characteristics.
The PICPODEVK I2C dongle is required for I2C communication with the evaluation board and must be ordered separately.
Features
- 2.5V to 5.5V input voltage range
- Programmable output voltage (I2C compatible versions only)
- 2.5V to 2.8V in 0.05V steps
- 2.8V to 4.0V in 0.025V steps
- 1.8MHz fixed-frequency operation in PWM mode
- Seamless step-up and step-down mode transitions
- Low quiescent current
- Internal soft-start
- Optional output discharge
- Low ripple
- Excellent transient response
- Safety protections (UVLO, OTP, SCP, OCP)
- 20 bump, 0.4mm pitch WLCSP package installed on the board
Applications
- Smartphones
- Tablets, netbooks, ultra-mobile PCs
- Portable devices with a Li-ion battery
- 2G/3G/4G power amplifiers
- NFC applications
Additional Resources
Connection Diagram
发布日期: 2026-09-11
| 更新日期: 2026-09-16