onsemi NCS3402 Dual Nano-Power Comparator
onsemi NCS3402 Dual Nano-Power Open Drain Output Comparator consumes only 470nA per-channel supply current, making it ideal for battery power and wireless handset applications. NCS3402 has a minimum operating supply voltage of 2.7V over the extended industrial temperature range (TA = -40°C to 125°C) while having an input common-mode range of -0.1 to VDD +5V.The ultra-low supply current makes NCS3402 an ideal choice for battery-powered and portable applications where the quiescent current is the primary concern. Reverse battery protection guards the amplifier against an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.
Features
- Low supply current: 470 nA/Per channel
- Input Common−Mode range exceeds the rails
- -0.1V to VDD 5V
- 2.5V to 16V supply voltage range
- Reverse battery protection Up to 18V
- Open drain CMOS output stage
- Specified temperature range
- −40°C to 125°C
- This is a Pb−Free device
Applications
- Voltage sense circuit
- PSU monitoring circuit
- Wireless handsets
- Portable medical equipment
Pin Connections
发布日期: 2013-04-01
| 更新日期: 2022-03-11