onsemi 80V Single N-Channel Power MOSFETs
onsemi NVBLS0DxN08X 80V Single N-Channel Power MOSFETs offer low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. These MOSFETs also feature a low QRR, soft-recovery body diode. Each of these onsemi NVBLS0DxN08X 80V Single N-Channel Power MOSFETs comes in an H-PSOF8L package, is AEC-Q101 qualified, and PPAP capable. Each device is Pb-free, Halogen-free, BFR-free, and RoHS-compliant. This makes these devices ideal for synchronous rectification (SR) in DC-DC and AC-DC converters, as a primary switch in isolated DC-DC converters, motor drives, and automotive 48V systems.
Features
- Low QRR, soft recovery body diode
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC-Q101 qualified and PPAP capable
- These devices are Pb-free, Halogen-free, BFR-free, and are RoHS-compliant
Applications
- Synchronous rectification (SR) in DC-DC and AC-DC
- Primary switch in isolated DC-DC converters
- Motor drives
- Automotive 48V system
Specifications
- Drain-to-source voltage (VDSS) 80V
- Gate-to-source voltage (VGS) 20V
- Continuous drain current (ID)
- NVBLS0D5N08X: 620A (TC = 25°C), 438A (TC = 100°C)
- NVBLS0D6N08X: 510A (TC = 25°C), 361A (TC = 100°C)
- Power dissipation (TC = 25°C)
- NVBLS0D5N08X: 416W
- NVBLS0D6N08X: 357W
- Pulsed drain current (IDM)(TC = 25°C, tp = 100s)
- NVBLS0D5N08X: 2317A
- NVBLS0D6N08X: 1850A
- −55 to +175°C operating junction (TJ) and storage temperature range (Tstg)
- 260°C lead temperature for soldering purposes (TL) (1/8″ from case for 10s)
- 80V drain-to-source breakdown voltage (V(BR)DSS) (VGS = 0V, ID = 1mA, TJ = 25°C)
- Drain-to-source on resistance (RDS(on)) (VGS = 10V, ID = 80A, TJ = 25°C)
- NVBLS0D5N08X 0.48mΩ (typ.)/0.55mΩ (max.)
- NVBLS0D6N08X 0.62mΩ (typ.)/0.69mΩ (max.)
- Input capacitance (CISS) (VDS = 40V, VGS = 0V, f = 1MHz)
- NVBLS0D5N08X: 15903pF (typ.)/23850pF (max.)
- NVBLS0D6N08X: 12669pf (typ.)/19004pF (max.)
- Output capacitance (COSS) (VDS = 40V, VGS = 0V, f = 1MHz)
- NVBLS0D5N08X: 4572pF (typ.)/6860pF (max.)
- NVBLS0D6N08X: 3679pF (typ.)/5519pF (max.)
- Total gate charge (QG(TOT)) (VDD = 40V, ID = 80A, VGS = 10V)
- NVBLS0D5N08X: 222nC (typ.)/320 (max.)
- NVBLS0D6N08X: 177nC (typ.)/255 (max.)
- Reverse recovery charge (QRR)
- NVBLS0D5N08X: 504nC
- NVBLS0D6N08X: 426nC
Additional Resources
Circuit Diagram
发布日期: 2026-08-19
| 更新日期: 2026-08-25