onsemi STK5 Power Modules

onsemi STK5 Intelligent Power Modules are highly integrated devices containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single module. The output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP) with a Fault Detection output flag. Internal Boost diodes are provided for a high side gate boost drive. onsemi STK5 combines a 3-phase inverter, circuit protection, bootstrap, and other functions.

Features

  • Single control power supply due to Internal bootstrap circuit for high side pre-driver circuit
  • All control input and status output are at low voltage levels directly compatible with microcontrollers
  • Built-in dead time for shoot-thru protection
  • Externally accessible embedded thermistor for substrate temperature measurement
  • The level of the over-current protection current is adjustable with the external resistor, "RSD"

Applications

  • 3-phase motor drive
  • Industrial/general control system
  • HVAC
  • Clothes washer/dryer
  • Dishwasher

Videos

发布日期: 2014-03-24 | 更新日期: 2022-03-11