新款LCD 显示器

M5Stack Display 1.14" Color TFT LCD Module is utilized across various M5Stack products and serves as an OEM-spec replacement part for device repair and screen replacement. This module features a compact, slim form factor for easy integration into embedded devices, as well as an onboard electromagnetic shielding film that provides strong noise immunity. The transmissive display design and 4-wire SPI communication interface deliver a resolution of 135x240 with 262K-color output, providing full viewing-angle visibility. Included with the module are 1x 1.14" display, 1x hex key L-shape 1.5mm, 1x EVA foam, and 1x sponge pad. Suitable applications include portable smart inspection devices, handheld terminal displays, smart wearable devices, IoT terminal displays, and smart home control panel displays.
-
M5Stack Display 1.14" Color TFT LCD ModuleServes as an OEM-spec replacement part for device repair and screen replacement.2026/6/2 -
DFRobot 3.5" IPS Capacitive Touch Screen for ESP32Uses advanced optical bonding for superior clarity, reduced reflection, & dust resistance.2026/5/15 -
Newhaven Display IPS technology TFT DisplaysDelivers a balanced solution combining enhanced visual performance with long‑term reliability.2026/4/22 -
Newhaven Display 方形IPS TFT LCD提供1.5"和4.0"两种尺寸的LCD,支持多种接口选项,采用IPS技术。2026/2/13 -
Bridgetek TFT Display PanelsDelivers crisp visuals, responsive touch performance, and seamless integration.2026/2/4 -
Newhaven Display Arduino Breakout Board ModulesStreamline prototyping and integration with 2.4″ and 2.8″ IPS TFT displays.2025/12/19 -
4D Systems 4D HDMI智能显示器Engineered for high-performance, reliable integration in industrial, embedded, & professional apps.2025/11/13 -
Newhaven Display 条形IPS TFT显示屏专为需要紧凑设计、占用空间小的应用场景而打造。2025/11/4 -
Riverdi TFT DisplaysDisplay modules for industrial, medical, transportation, and public-use applications.2025/11/2 -
Displaytech DT035CTFT 3.5" IPS LCD ModulesOffer a wide formfactor with a resolution of 320 x 480 pixels.2025/10/9 -
Newhaven Display 3.5” HDMI TFT模块具有全24位色彩、高像素密度和640x480分辨率,可提供丰富的视觉体验。2025/6/24 -
Displaytech DT050CTFT 5" IPS LCD ModulesOffer a resolution of 800 x 480 pixels with an RGB interface.2025/4/15 -
Noritake GT-SP TFT LCD Display ModulesFeature a GUI design tool support and metallized projective capacitive touch (touch panel).2025/1/20 -
Microtips Technology AWH TFT LCD DisplaysIdeal for applications such as visual intercoms, instrumentation, and medical equipment.2025/1/10 -
M5Stack A115 Atomic Display BaseIncludes a built-in LT861SX RGB-to-HDMI chip and uses FPGA (Gowin GW1NR-9C).2024/12/27 -
Newhaven Display 2.1" Round IPS TFT DisplayFeatures a 480x480 resolution, a high pixel density of 229ppi, and FPC EMI shielding.2024/11/29 -
Newhaven Display 7.0" IPS TFT显示器分辨率为800x480的7.0" IPS TFT显示器,具有向后兼容的占用面积。2024/10/28 -
Microtips Technology AWL Bar-Type TFT DisplaysRGB vertical stripe color filter array that delivers vibrant and accurate color reproduction.2024/10/15 -
Microtips Technology AWD-10801080T50N01 5" Round DisplayFeatures 6 white LEDs for great readability with a luminance of up to 400cd/m² high brightness.2024/9/5 -
Riverdi 12.1" High Brightness IPS TFT DisplaysHigh-resolution, high-brightness IPS TFT displays are enhanced with optical / air bonding.2024/8/30 -
Pimoroni Pico Display Pack 2.0Features four buttons, an RGB LED, and ample project space.2024/8/19 -
DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD ModuleUses amorphous silicon Thin Film Transistor (TFT) technology.2024/8/7 -
Riverdi RVT50HQSNWC01 STM32 5" TFT DisplaysOffer advanced power-saving microcontrollers based on Arm® Cortex®-M33 to meet the performance.2024/7/22 -
Microtips Technology AWD-480480Tx TFT LCD DisplaysIntegrate seamlessly advanced technology solutions with enhanced functionality and performance.2024/6/10 -
Riverdi RVT121HVx TFT LCD Display Modules12.1’’ TFT displays featuring 1280px x 800px resolution and LVDS interface.2024/5/8 -