新款UV LED

Ams OSRAM OSLON™ UV 3535 LED设计用于实现高效杀菌,采用行业标准的3535陶瓷封装。这些LED具有一流的墙插效率、杀菌峰值波长为265nm和275nm,以及>20,000小时的使用寿命。OSLON™ UV 3535 LED采用集成框架和开放式封装设计,从而降低了维护成本,并提高了系统可靠性。这些LED包括用于均匀照明的中功率版本和用于实现最大功率密度的高功率版本,简化了PCB设计和跨平台的可扩展性。OSLON™ UV 3535 LED还具有消毒效率高、不产生臭氧、运行成本低等特点。典型应用包括UV-C表面和空气消毒、UV-C水处理(即用即开系统)以及农业和园艺。
-
ams OSRAM OSLON™ UV 3535 LED设计用于实现高效杀菌,采用行业标准的3535陶瓷封装。2026/5/27 -
Marktech Optoelectronics MTSM340UV UV LEDs340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.2026/1/16 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.2025/7/3 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.2025/6/6 -
Luminus Devices XBT-3535 UVB/UVC表面贴装LED采用板上集成芯片设计,便于系统集成和优化散热。2024/11/15 -
Marktech Optoelectronics MTSM2350x/MTSM2550x Ultravoilet EmittersPowerful deep and far UV-C emitting device with silanna safety and ESD protection.2024/11/15 -
Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet EmittersDesigned for applications requiring high radiant power and accuracy in a TO-39 package.2024/5/20 -
Marktech Optoelectronics UVC LEDs & StarboardsPowerful far UV-C emitting devices with 235nm and 255nm peak wavelengths.2024/5/10 -
Luminus Devices SBT-10X-UV Surface Mount LEDsFeature 385nm, 395nm, and 405nm peak wavelength and 120° viewing angle.2024/1/9 -
Luminus Devices CBM-160X-UV Ultraviolet Chip On Board LEDsDesigned with UVX technology that enables ultra-high power density operation up to 4A/mm2.2023/11/6 -
ams OSRAM 第5代LED Engin LuxiGen® UVA设计用于工业紫外线固化的高功率UVA LED(365nm + 紫光385nm、395nm、410nm)。2023/7/25 -
ams OSRAM LED Engin LuxiGen® LZ4-04UVH0 led提供集成有玻璃窗的坚固大功率陶瓷封装。2023/7/25 -
ams OSRAM OSLON® UV LEDUV-C光可让微生物在繁殖过程失活,并使它们无害。2023/3/28 -
ams OSRAM OSLON® UV 3535 LED尺寸紧凑的UV-C LED,是OSLON UV系列的一部分。2022/12/12 -
ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen热阻为1.5K/W,MCPCB直径为19.9mm。2022/8/30