Luminus Devices Entertainment Lighting
Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.Applications
- Stage lighting
- Studio and broadcast lighting
- Architectural and urban lighting
View Results ( 84 ) Page
| 物料编号 | 数据表 | 照明颜色 | 波长/色温 | If - 正向电流 | Vf - 正向电压 |
|---|---|---|---|---|---|
| CFT-90-WCS-X11-UA600 | ![]() |
Cool White | 6500 K | 22.5 A | 3.5 V |
| CFT-90-WCS-X11-VA601 | ![]() |
Cool White | 6500 K | 22.5 A | 3.5 V |
| CFT-90-WSS-X11-VB700 | ![]() |
Cool White | 8500 K | 22.5 A | 3.5 V |
| CFT-90-WDS-X11-VA500 | ![]() |
Cool White | 5665 K | 22.5 A | 3.5 V |
| CFT-90-WSS-X11-VA700 | ![]() |
Cool White | 8500 K | 22.5 A | 3.5 V |
| SBM-40-RGBW-SC41-QD100 | ![]() |
RGB, White | 623 nm, 525 nm, 454 nm, 6500 K | 1 A | 3.6 V, 3.9 V, 3.9 V, 3.9 V |
| CFT-90-WCS-X11-VB600 | ![]() |
Cool White | 6500 K | 22.5 A | 3.5 V |
| CFT-90-WDS-X11-VB500 | ![]() |
Cool White | 5665 K | 22.5 A | 3.5 V |
| CFT-90-WDS-X11-UB501 | ![]() |
Cool White | 5665 K | 22.5 A | 3.5 V |
| SST-20-WH35-A2-B5352 | ![]() |
Neutral White | 3500 K | 350 mA | 2.7 V |
发布日期: 2024-06-27
| 更新日期: 2025-07-08