Orion Fans OA109XC Super High-Speed AC Fans
Orion Fans OA109XC Super High-Speed AC Fans set a new high-performance standard by delivering 131cfm airflow in a 120mm housing. The smaller, more powerful fan provides more effective cooling or allows the use of fewer fans to produce the same airflow capacity.
View Results ( 6 ) Page
| 物料编号 | 数据表 | 工作电源电压 | 气流 | 噪声 | 速度 | 功率额定值 |
|---|---|---|---|---|---|---|
| OA254AN-22-1TBXC | ![]() |
230 VAC | 850 CFM (24.1 m3/min) | 69 dBA | 2700 RPM | 75 W |
| OA172SAP-22-1TBXC | ![]() |
230 VAC | 293 CFM (8.2 m3/min) | 61 dBA | 3300 RPM | 50 W |
| OA254AN-11-1TBXC | ![]() |
115 VAC | 850 CFM (24.1 m3/min) | 69 dBA | 2700 RPM | 75 W |
| OA109AP-11-1TBXC | ![]() |
115 VAC | ||||
| OA172SAP-11-1TBXC | ![]() |
115 VAC | 293 CFM (8.2 m3/min) | 61 dBA | 3300 RPM | 50 W |
| OA109AP-22-1TBXC | ![]() |
230 VAC |
发布日期: 2009-02-06
| 更新日期: 2025-08-05