Orion Fans XE & VXE High-Performance Fans
Orion Fans XE and VXE High-Performance Fans are powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size. The XE fans offer higher speeds and provide higher airflow performance (CFM) compared with standard models. The VXE fans offer higher airflow and higher static pressure in a single fan solution when compared with standard fan models. These fans also feature a vane axial frame design with motor strut vanes to curve and prevent backflow and turbulence while providing great stability to the motor for high RPM operation. Applications for Orion Fans XE and VXE High-Performance Fans include high-performance and industrial computing, networking and telecom enclosures, food and beverage industry, and electric vehicle (EV) charging base stations.Features
- Designed to achieve higher airflow in smaller frame size
- Brushless DC motor
- Ball bearings
- PBT plastic frame and impeller, UL 94V-0 rated
- Wide selection of fan sizes
Applications
- EV charging base stations
- High-performance and industrial computing
- Networking and telecom enclosures
- Datacenters
- Aviation
- Military/defense
- Agriculture
- Food and beverage industry
- Appliances
Specifications
- 12V, 24V, and 48V configurations
- 28.6CFM to 285.2CFM airflow range
- 4000RPM to 22,750RPM range
- 4W to 77.7W power rating
- 500VDC/min dielectric strength, <1mA
- ≥10MΩ insulation resistance at 500VDC
- -20°C to +65°C operating temperature range
Videos
Datasheets
- XE: High Performance Fans
- OD1225 Series
- OD1238 Series
- OD4028 Series
- OD6025 Series
- OD8025 Series
- OD9225 Series
- VXE: High-Performance Vane Axial Fans
- OD1225 Series
- OD1238 Series
- OD8038 Series
- OD9238 Series
Static Pressure Chart
发布日期: 2022-08-01
| 更新日期: 2025-09-15