OTTO JHT Miniature Hall Effect Joysticks

OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in limited spaces. The series is available with optional pushbutton switches. With an IP68S rating and 5M operational cycles in all directions, the OTTO JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgical equipment.

Features

  • Compact design excellent for armrest and panel mounting
  • Proven contactless analog output Hall Effect technology
  • 5M operational cycles in all directions
  • Sealed per IP68S
  • Single/omnidirectional and preferred feel options
  • Optional pushbutton switch(es) available
  • RoHS/WEEE/REACH compliant

Applications

  • Robotics
  • Construction equipment
  • Hydraulic controls
  • Medical and surgery equipment
  • Security and surveillance video cameras

Specifications

  • 1-axis type
  • 4.5VDC to 5.5VDC supply voltage range
  • 12mA maximum current rating
  • -40°C to +85°C operating temperature range
  • Mechanical life
    • 5,000,000 cycles in all direction for the joystick
    • 1,000,000 cycles for the P9
  • Black thermoplastic housing

Miniature hall effect joystick

Application Circuit Diagram - OTTO JHT Miniature Hall Effect Joysticks
发布日期: 2013-05-02 | 更新日期: 2026-07-22