OTTO P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.

The momentary action P9 Dome series offer a dust-tight and moisture-proof sealed construction with 1,000,000 mechanical operations and an electrical life of 25,000 operations at the full rated load of 5A resistive or 3A inductive. The P9 Dome switches are available in standard and low-force double-break snap-action and non-snap shorting bar models. Special contact variations and solder, PC pin, or 0.110” quick connect termination options are also available.

Features

  • Flush and raised dome button styles in gloss or matte finish
  • Small bezel option
  • Double break or shorting bar, momentary action
  • All plastic housing/button construction 
  • Threaded body or snap-in panel mounting
  • Withstands extreme shock and vibration
  • Positive tactile feedback contact transfer on snap-action models
  • Solder, PC Pin, and 0.110” Quick Connect terminal styles
  • Moisture-proof and dust-tight to IP64 or watertight to IP68S and IP69K
  • UL recognized and CSA certified
  • RoHS compliant

Mechanical Characteristics

Mechanical Drawing - OTTO P9 Dome Pushbutton Switches
发布日期: 2013-05-02 | 更新日期: 2022-03-11