OTTO G3-E Control Grips

OTTO G3-E Control Grips offer a 5.5VDC maximum voltage rating, 10mA electrical rating, and a 3 million cycle mechanical life. G3-E grips feature left-handed and right-handed versions, IP68S sealed ratings, and are RoHS compliant. These grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. OTTO G3-E Control Grips are ideal for forestry applications and also work well in construction, off-road, and other demanding applications where reliability is essential.

Features

  • Left-handed and right-handed versions
  • Switches sealed to IP68S
  • High cycle life
  • Variety of output options
  • RoHS compliant

Applications

  • Forestry
  • Construction
  • Off-road
  • Material handling
  • Robotics

Specifications

  • 4.5VDC to 5.5VDC supply voltage
  • 10mA supply current
  • 10mA resistive load at 5VDC
  • 3M cycles mechanical life
发布日期: 2020-02-17 | 更新日期: 2026-07-22