OTTO T6 Sealed Magnetic Switches

OTTO T6 Sealed Magnetic Switches are military-grade, magnetically held toggle switches designed for aerospace, military, and heavy-duty industrial flight decks. The OTTO T6 series uses an internal solenoid to hold the switch in a maintained position until an external remote circuit releases it. These environmentally sealed, high-performance magnetic switches meet SAE AS55941 standards and are available in single- and double-pole configurations with a lever lockout option. Users can choose two or three positions, with many OFF-ON configurations for momentary and maintained action.

Features

  • Military-grade, magnetically held toggle switches
  • Uses an internal solenoid to hold the switch in a maintained position until an external remote circuit releases it
  • Meets SAE AS55941 standards
  • All stainless-steel housing
  • Bat handle, tab handle, oval handle, or lever lockout
  • Two- or three-position switch with momentary or maintained action
  • Multiple terminal styles
  • Includes mounting hardware

Applications

  • Aerospace
  • Military
  • Heavy-duty industrial flight decks

Specifications

  • Double-pole triple-throw (DP3T), double-pole double-throw (DPDT), and single-pole double-throw (SPDT) contact forms
  • Up to 40,000 mechanical life cycles
    -65°C to +71°C operating temperature range
  • Dielectric withstanding voltage
    • 1050VRMS at sea level
    • 400VRMS at 65,000 feet

Schematics

Schematic - OTTO T6 Sealed Magnetic Switches

Product Drawings

Mechanical Drawing - OTTO T6 Sealed Magnetic Switches
发布日期: 2026-07-16 | 更新日期: 2026-08-11