Panasonic PAN B511-1C EVB Evaluation Board

Panasonic PAN B511-1C EVB Evaluation Board features a PAN B511-1C BLUETOOTH® Low Energy (LE) Module based on the Nordic Semiconductor nRF54L15 single-chip controller. The ENW89861AxKF board enables users to easily access all the various module interfaces, such as GPIOs, UART, current measurement pins, and a Segger J-Link onboard debugger. Also included are 8MB of memory and a slow clock on the board. The PAN B511-1C EVB from Panasonic is ideally suited for evaluating the PAN B511-1C module and the rapid prototyping of products. Ideal applications include lighting, healthcare wearables, industrial sensors, and energy management devices.

Features

  • Evaluates Panasonic PAN B511-1C Bluetooth 6.0 LE Modules
  • Arduino interface configurable as shield or board
  • mikroBUS™ interface
  • All GPIOs accessible via pin headers
  • Power measurement interface
  • Segger J-Link onboard debugger
  • Virtual COM port over Segger J-Link onboard debugger
  • Peripherals can be deactivated for low-power applications
  • 4x user buttons, 4x user LEDs
  • FPC connector for NFC antenna (antenna included)
  • Compatible with nRF Connect SDK projects
  • 8MB memory and slow clock on EVB

Applications

  • Lighting
  • Home appliances
  • Industrial sensors
  • Medical devices
  • Healthcare wearables
  • Energy management devices
  • Solar farms
  • Matter
  • Battery-powered devices

Block Diagram

Block Diagram - Panasonic PAN B511-1C EVB Evaluation Board
发布日期: 2025-05-07 | 更新日期: 2025-05-07