Panasonic Industry ERJ Anti-Pulse Thick Film Chip Resistors

Panasonic ERJ Anti-Pulse Thick Film Chip Resistors are reliable and high power resistor. The high pulse characteristics feature optimized trimming specifications. The ERJ Anti-Pulse Thick Film Chip Resistors are available in three case sizes the 0805, 1206, and 1210.

Features

  • Anti-pulse characteristics
  • High pulse characteristics achieved by trimming-less specifications
  • high reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 qualified
  • RoHS compliant

Construction & Dimensions

Mechanical Drawing - Panasonic Industry ERJ Anti-Pulse Thick Film Chip Resistors
发布日期: 2011-11-29 | 更新日期: 2026-08-13