Panasonic PAN W602-x Wi-Fi 6® RF Modules

Panasonic PAN W602-1 and PAN W602-2 Wi-Fi 6® RF Modules are cost-effective Wi-Fi 6 and BLUETOOTH® LE combo modules based on the Texas Instruments SimpleLink Wi-Fi® CC3301 and CC3351 chipsets. These single-band (PAN W602-1) and dual-band (PAN W602-2) modules come equipped with an integrated antenna for easy hardware design and easy end-certification. An optional variant features a bottom pad for applications that require an external antenna. The module series is suitable for cost-effective Wi-Fi 6 applications that require low data rates. Panasonic PAN W602-x RF Modules are certified for CE RED, FCC, ISED, MIC, and NZ/AUS.

Features

  • Single-band (PAN W602-1) and dual-band (PAN W602-2) versions
  • Integrated antenna for easy hardware design and easy end-certification
  • Available bottom pad version for applications that require an external antenna
  • Built on the TI CC3301 (PAN W602-1) and CC3351 (PAN W602-2) chipsets
  • Certified for CE RED, FCC, ISED, MIC, and NZ/AUS
  • Connection
    • Via SDIO or SPI for Wi-Fi and HS UART or SPI for Bluetooth
    • To any Linux or FreeRTOS-driven host platform to enable seamless wireless communication

Applications

  • Industrial
  • IoT
  • Inverters
  • Medical devices
  • Heat pumps
  • EV chargers
发布日期: 2025-03-12 | 更新日期: 2025-03-13