Panduit SGABM Super-Grip™ Cable Tie Mounts
Panduit SGABM Super-Grip™ Cable Tie Mounts feature rubber-, acrylic-, and high-bond acrylic-based adhesive to secure, route, and protect cables with vibration-resistant cable ties. Panduit SGABM Super-Grip Cable Tie Mounts hold a maximum static load of 907g. The mount sizes range from 19.1mm2 to 50.8mm2 and are compatible with SGM, SGI, SGS, SGLH, and SGH cable ties.
Features
- Adhesive-backed mounts
- Rubber, acrylic, and high-bond acrylic adhesive options
- Compatible with vibration-resistant ties
Specifications
- SGABM20
- 19.1mm x 19.1mm
- Compatible with SGM, SGI ties
- 254g maximum load
- SGABM25
- 25.4mm x 25.4mm
- Compatible with SGM, SGI, SGS ties
- 454g maximum load
- SGABM30
- 28.5mm x 28.5mm
- Compatible with SGM, SGI, SGS ties
- 567g maximum load
- SGABM40
- 38.1mm x 38.1mm
- Compatible with SGM, SGI, SGS, SGLH, SGH ties
- 508g maximum load
- Nylon 6.6
- Rubber adhesive
- SGABM50
- 50.8mm x 50.8mm
- Compatible with SGM, SGI, SGS, SGLH, SGH ties
- 907g maximum load
- Nylon 6.6
- Rubber adhesive
- A-C
- Nylon 6.6
- Rubber adhesive
- AT-C0
- WR nylon 6.6
- Acrylic adhesive
- AV-C300
- HS WR nylon 6.6
- High bond acrylic adhesive
Videos
发布日期: 2026-09-17
| 更新日期: 2026-09-23