PANJIT 40V Enhancement Mode MOSFETs
PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.Features
- 40V low-voltage MOSFETs
- AEC-Q101 qualified
- Lead-free
- Compliant with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Notebooks
- PC motherboards
- Brushless DC motor control
- Tablets
- DC to DC conversion
Videos
View Results ( 59 ) Page
| 物料编号 | 数据表 | 封装 / 箱体 | 通道数量 | Id-连续漏极电流 | Rds On-漏源导通电阻 | Vgs - 栅极-源极电压 | Vgs th-栅源极阈值电压 | Qg-栅极电荷 | 最小工作温度 | 最大工作温度 | Pd-功率耗散 | 晶体管类型 | 下降时间 | 上升时间 | 标准包装数量 | 典型关闭延迟时间 | 典型接通延迟时间 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PJQ4431EP-AU_R2_002A1 | ![]() |
DFN-3333-8 | 1 Channel | 78 A | 7 mOhms | 25 V | 2.5 V | 68 nC | - 55 C | + 175 C | 68 W | 31 ns | 15 ns | 5000 | 50 ns | 12 ns | |
| PJQ4439EP-AU_R2_002A1 | ![]() |
DFN-3333-8 | 1 Channel | 9 A | 19.1 mOhms | 25 V | 2.5 V | 22 nC | - 55 C | + 175 C | 30 W | 40 ns | 3 ns | 5000 | 36 ns | 7 ns | |
| PJQ4437EP-AU_R2_002A1 | ![]() |
DFN-3333-8 | 1 Channel | 41 A | 15.4 mOhms | 25 V | 2.5 V | 32 nC | - 55 C | + 175 C | 41 W | 39 ns | 9 ns | 5000 | 32 ns | 7 ns | |
| PJQ5540V-AU_R2_002A1 | ![]() |
DFN-5060X-8 | 1 Channel | 174 A | 2.1 mOhms | 20 V | 3.5 V | 63 nC | - 55 C | + 175 C | 3.3 W | 17 ns | 34 ns | 3000 | 55 ns | 30 ns | |
| PJQ4546P-AU_R2_002A1 | ![]() |
DFN-3333-8 | 1 Channel | 64 A | 5.6 mOhms | 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 42 W | 1 N-Channel | 5 ns | 3 ns | 5000 | 28 ns | 11 ns |
| PJQ5542-AU_R2_002A1 | ![]() |
DFN-5060-8 | 1 Channel | 136 A | 3 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 175 C | 100 W | 1 N-Channel | 9 ns | 5 ns | 3000 | 37 ns | 23 ns |
| PJQ4435EP-AU_R2_002A1 | ![]() |
DFN-3333-8 | 1 Channel | 45 A | 12.5 mOhms | 25 V | 2.5 V | 34 nC | - 55 C | + 175 C | 41 W | 66 ns | 4 ns | 5000 | 51 ns | 7 ns | |
| PJQ5544-AU_R2_002A1 | ![]() |
DFN-5060-8 | 1 Channel | 130 A | 3.3 mOhms | 20 V | 2.3 V | 41 nC | - 55 C | + 175 C | 100 W | 1 N-Channel | 10 ns | 5 ns | 3000 | 46 ns | 15 ns |
| PJD50N04-AU_L2_000A1 | ![]() |
TO-252AA-3 | 1 Channel | 50 A | 14 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 175 C | 64.9 W | 1 N-Channel | 9 ns | 14 ns | 3000 | 45 ns | 13 ns |
| PJQ5542V-AU_R2_002A1 | ![]() |
DFN-5060-8 | 1 Channel | 136 A | 3 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 175 C | 100 W | 1 N-Channel | 9 ns | 5 ns | 3000 | 37 ns | 23 ns |
发布日期: 2023-05-11
| 更新日期: 2024-03-13