PANJIT Glass Passivated Bridge Rectifiers

PANJIT Glass Passivated Bridge Rectifiers feature a rating to 1,000V PRV with a low reverse leakage current.The rectifiers have a surge overload rating to 150A peak. The devices are ideal for printed circuit board applications. 

Features

  • Ideal for printed circuit boards
  • UL recognition file number E526209
  • Lead-free in compliance with EU RoHS 2.0
  • Halogen-free according to IEC 61249 standard

Applications

  • Computing power/consumer power
  • Game console power
  • Monitor power
  • Slim adapter
View Results ( 3 ) Page
物料编号 数据表 描述
GBL610_T0_00601 GBL610_T0_00601 数据表 桥式整流器 6A 1000V low vf bridge
GBL410_T0_00601 GBL410_T0_00601 数据表 桥式整流器 4A 1000V low vf bridge
GBL810_T0_00601 GBL810_T0_00601 数据表 桥式整流器 8A 1000V low vf bridge
发布日期: 2022-07-22 | 更新日期: 2022-09-01