PANJIT Glass Passivated Fast Recovery Bridge Rectifiers
PANJIT Glass Passivated Fast Recovery Bridge Rectifiers are designed for various applications, focusing on printed circuit boards. These PANJIT rectifiers come with a UL recognition file number E526209, ensuring the highest standards of quality and safety. The devices have a fast reverse recovery time, making them ideal for demanding circuitry. These rectifiers are lead-free, compliant with EU RoHS 2.0 regulations, and adhere to the halogen-free standards outlined in IEC 61249.Features
- Ideal for printed circuit boards
- UL recognition file number E526209
- Fast reverse recovery time
- Lead-free in compliance with EU RoHS 2.0
- Halogen-free according to IEC 61249 standard
Applications
- USB PD and NB adapter
- Monitor power adapter
- Consumer power
- Quick charger
View Results ( 4 ) Page
| 物料编号 | 数据表 | 描述 | If - 正向电流 |
|---|---|---|---|
| RDXK210_T0_00601 | ![]() |
桥式整流器 Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) | 2 A |
| RDXK610_T0_00601 | ![]() |
桥式整流器 Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns) | 6 A |
| RDXK810_T0_00601 | ![]() |
桥式整流器 Glass Passivated Fast Bridge Rectifier (8A/1000V,Trr:250ns) | 8 A |
| RDXK410_T0_00601 | ![]() |
桥式整流器 Glass Passivated Fast Bridge Rectifier (4A/1000V,Trr:250ns) | 4 A |
发布日期: 2023-10-30
| 更新日期: 2023-11-02