PANJIT MBR3xxAFC SMD Schottky Barrier Rectifiers

PANJIT MBR3xxAFC Surface Mount Schottky Barrier Rectifiers have high efficiency and low power loss. The rectifiers offer a high surge current capability in a molded plastic SMAF-C package. The MBR3xxAFC is lead-free and solderable.

Features

  • Low power loss, high efficiency
  • High surge current capability
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Molded plastic, SMAF-C case
  • Solderable per MIL-STD-750, Method 2026 terminals

Package Style

PANJIT MBR3xxAFC SMD Schottky Barrier Rectifiers
发布日期: 2021-12-28 | 更新日期: 2022-03-11