PANJIT PEC32 ESD Protection/TVS Diodes

PANJIT PEC32 ESD Protection and TVS Diodes are compact, high‑performance ESD and transient voltage suppression (TVS) diodes designed to protect sensitive electronics from electrostatic discharge, surge events, and other transient threats. These devices provide robust IEC61000‑4‑2 ESD immunity, rated at ±15kV air and ±8kV contact, with enhanced capability up to ±30kV, along with IEC61000‑4‑5 surge handling from 5A to 10 A (8/20µs) depending on model.

Featuring low leakage current (≈0.5µA), low dynamic resistance, and low capacitance around 20pF, the PANJIT PEC32 devices are well‑suited for protecting high‑speed data lines and small‑signal interfaces without degrading signal integrity. The diodes are available in multiple compact package options (including DFN1006‑2L, SOT‑23, and other miniature footprints), offering flexibility for space‑constrained PCB layouts. All variants are RoHS‑compliant, use green molding compounds, and support a wide -55°C to +150°C operating range. Selected versions, such as the PEC3202M1Q‑AU, are AEC‑Q101 qualified for automotive applications.

With reverse standoff voltage options of 2.5V, 3.3V, and 5V, the PEC32 family is ideal for protecting consumer electronics, automotive electronic control units (ECUs), industrial control interfaces, USB and other high‑speed ports, GPIO lines, sensors, and general low‑voltage circuits. The strong clamping behavior, miniature size, and wide application versatility make the PEC32 series a reliable choice for modern electronic designs requiring rugged, low‑profile surge and ESD protection.

Features

  • Robust ESD and surge protection
  • 2.5V, 3.3V, and 5V reverse standoff voltages available (depending on model)
  • Low 0.5µA (maximum) leakage current
  • Low 0.25Ω to 0.51Ω dynamic resistance range
  • Low 20pF (typical) capacitance, suitable for high‑speed lines
  • -55°C to +150°C operating temprature range
  • AEC‑Q101 qualified ( for M1Q‑AU series)
  • DFN1006‑2L (ultra‑small 0402 footprint) and SOT‑23 package options
  • Lead‑free and RoHS 2.0-compliant, Green molding compound

Applications

  • Consumer electronics
  • Data communication interfaces
  • Automotive electronics (AEC‑Q101 variants)
  • Industrial control systems
  • Power management circuitry
  • General low‑voltage signal line protection
发布日期: 2026-02-27 | 更新日期: 2026-03-04