PANJIT PJA3439-AU P-Ch Enhancement Mode MOSFETs
PANJIT PJA3439-AU P-Ch Enhancement Mode MOSFETs are 60V and specially designed for relay drivers and speed line drives. The PANJIT PJA3439-AU MOSFETs are AEC-Q101 qualified and use an advanced trench process technology. The PJA3439-AU P-Ch Enhancement Mode MOSFETs have a -300mA continuous drain current and are available in a SOT-23 package.Features
- RDS(ON), VGS@-10V, ID@-500mA<4Ω
- RDS(ON), VGS@-4.5V, ID@-200mA<6Ω
- RDS(ON), VGS@-2.5V, ID@-50mA<13Ω
- Advanced trench process technology
- Specially designed for relay driver, speed line drive, etc
- AEC-Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Package Outline
Videos
发布日期: 2020-12-21
| 更新日期: 2024-08-20