PANJIT PSDx0860S1 Speedy 600V Fast Recovery Diodes
PANJIT PSDx0860S1 Speedy 600V Fast Recovery Diodes feature short reverse recovery times, suppressed switching losses, and a high +150°C junction temperature in a TO-252AA molded plastic case. The fast recovery PSDx0860S1 Speedy diodes provide soft recovery characteristics for improved EMI. Applications include PFCs, UPS, PV inverters, EV charging stations, and welders.Features
- Fast recovery
- Suppressed switching loss with low TRR
- Soft recovery characteristic for better EMI
- High junction temperature of +150°C
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- TO-252AA molded plastic case
- Solderable terminals per MIL-STD-750, Method 2026
Applications
- PFCs
- UPS
- PV inverters
- EV charging stations
- Welders
Specifications
- 600V maximum repetitive peak reverse voltage
- 600VDC maximum blocking voltage
- 8A maximum diode forward current
- 16A maximum repetitive peak surge current
- 75A maximum peak forward surge current
- 50W maximum power dissipation
- -55°C to +150°C operating junction temperature range
- 1.45V to 1.8V typical forward voltage drop, 2.3V maximum
- 30ns to 55ns maximum reverse recovery time range
- Typical peak recovery current
- 3.1A at +25°C
- 5.6A at +125°C
- Typical reverse recovery charge
- 55nC at +25°C
- 215nC at +125°C
- 0.9 to 1.45 softness factor
Datasheets
发布日期: 2023-03-07
| 更新日期: 2023-03-09