PANJIT PTGH High-Speed 650V Field Stop Trench IGBTs
PANJIT PTGH High-Speed 650V Field Stop Trench IGBTs offer superior high-speed switching capabilities with a low saturation voltage of 1.65V at TVJ +25°C. PANJIT PTGH IGBTs are co-packaged with low Qrr and a soft recovery diode. The IGBTs ensure efficient performance with a maximum junction temperature of TVJ +175°C. The devices are designed for reliability under demanding conditions. A positive coefficient VCEsat enables easy paralleling usage. Moreover, the IGBTs are lead-free, comply with EU RoHS 2.0 standards, and utilize a Green molding compound in line with IEC 61249 standards.Features
- Superior high-speed switching IGBT
- Low 1.65V saturation voltage at TVJ +25°C
- Co-packed with low Qrr and soft recovery diode
- +175°C maximum junction temperature TVJ
- Easy paralleling usage due to positive coefficient VCEsat
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- UPS
- PV inverters
- EV chargers
- Welding machines
- Home appliances
Dimensions
发布日期: 2024-04-02
| 更新日期: 2024-04-12