PANJIT S10KC & S10MC Surface-Mount Rectifiers
PANJIT S10KC and S10MC Surface-Mount Rectifiers are designed for modern electronics and come in 94V-0 flammable plastic packages for safety. PANJIT S10KC and S10MC are ideal for surface-mounted applications. The devices are easy to install and feature glass passivated junctions. The rectifiers with -AU at the end of the part number means the devices meet AEC-Q101 standards.Features
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- For surface-mounted applications to optimize board space
- Easy pick and place
- Glass passivated junction
- S10KC-AU and S10MC-AU are AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Electronics
- Automotive
- Consumer electronics
- Industrial equipment
- Power supplies
Dimensions
View Results ( 4 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| S10KC-AU_R1_006A1 | ![]() |
整流器 SMC Package,Surface Mount Rectifier(10A/800V),AEC-Q101 qualified |
| S10MC_R1_00601 | ![]() |
整流器 SMC Package,Surface Mount Rectifier(10A/1000V) |
| S10KC_R1_00601 | ![]() |
整流器 SMC Package,Surface Mount Rectifier(10A/800V) |
| S10MC-AU_R1_006A1 | ![]() |
整流器 SMC Package,Surface Mount Rectifier(10A/1000V),AEC-Q101 qualified |
发布日期: 2023-10-31
| 更新日期: 2023-11-09