PANJIT SR5H15 & SX3H15 SiC Schottky Barrier Diodes
PANJIT SR5H15 and SX3H15 SiC Schottky Barrier Diodes feature a low leakage current and are ideal for automated placement. The PANJIT diodes also have low power loss, high efficiency, and a high surge current capability. The devices are AEC-Q101 qualified and lead-free in compliance with EU RoHS 2.0.Features
- Low leakage current
- Ideal for automated placement
- Low power loss, high efficiency
- High surge current capability
- AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Packaging & Layout
Additional Resources
发布日期: 2022-12-02
| 更新日期: 2022-12-13