PANJIT Surface Mount Glass Passivated Bridge Rectifiers
PANJIT Surface Mount Glass Passivated Bridge Rectifiers feature a fast reverse recovery time and are suitable for automatic assembly to streamline production processes. The PANJIT devices' compact design saves space on printed circuit boards, making them ideal for applications with limited space. The ultra-thin profile package further maximizes space utilization in tight setups. These rectifiers hold UL recognition with file number E111753, ensuring quality and safety standards.Features
- Fast reverse recovery time
- Ideally suited for automatic assembly
- Save space on printed circuit boards
- Ultra-thin profile package for space-constrained utilization
- UL recognition file number E111753
- Lead-free in compliance with EU RoHS 2.0
- Halogen-free according to IEC 61249 standard
Applications
- QC/PD charger
- General console power
- NB adapter
- Monitor power
- Smart speaker power
- Slim adapter
Dimensions
View Results ( 8 ) Page
| 物料编号 | 数据表 | 描述 | If - 正向电流 |
|---|---|---|---|
| RPMS410_R2_00601 | ![]() |
桥式整流器 Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(4A/1000V,Trr:250ns | 4 A |
| PM808LL_R2_00601 | ![]() |
桥式整流器 Glass Passivated Low VF Bridge Rectifier | 8 A |
| RPM510_R2_00601 | ![]() |
桥式整流器 Surface Mount Glass Passivated Fast Bridge Rectifier | 5 A |
| RPM610_R2_00601 | ![]() |
桥式整流器 Surface Mount Glass Passivated Fast Bridge Rectifier | 6 A |
| RPMS210_R2_00601 | ![]() |
桥式整流器 Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns | 2 A |
| PM1008LL_R2_00601 | ![]() |
桥式整流器 Glass Passivated Low VF Bridge Rectifier | 10 A |
| RPM810_R2_00601 | ![]() |
桥式整流器 Surface Mount Glass Passivated Fast Bridge Rectifier | 8 A |
| RPMS310_R2_00601 | ![]() |
桥式整流器 Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(3A/1000V,Trr:250ns | 3 A |
发布日期: 2023-10-30
| 更新日期: 2024-03-13