Parker Chomerics CHO-SEAL® 6502 Nickel-Plated Elastomer Gaskets

Parker Chomerics CHO-SEAL® 6502 Nickel-Plated Elastomer Gaskets feature nickel-plated aluminum (Ni/Al) particles for superior shielding performance and durable mechanical/chemical stability. The combination of nickel-plated aluminum within the elastomer is inherently stable and offers ideal galvanic compatibility with chem-filmed aluminum flanges. Additional benefits include optimum durability and stability, which reduce flange pitting and minimize lifecycle service needs. The gaskets are available in molded and extruded forms and with or without a thin, acrylic, electrically conductive, pressure-sensitive adhesive (PSA) backing. Parker Chomerics CHO-SEAL 6502 Nickel-Plated Elastomer Gaskets offer a cost-effective alternative to other conductive elastomers.

Features

  • Ni/Al particles for superior shielding performance
  • Superior reliability
  • Ideal for general harsh environments requiring long-term shielding and durability
  • Available in molded and extruded forms
  • Cost-effective solution compared to other conductive elastomers
  • Available with or without thin, acrylic, electrically conductive PSA backing
  • Excellent salt spray resistance (MIL-STD 810)

Applications

  • Defense
  • Aerospace
  • Consumer electronics
  • Telecom
  • Industrial
  • Automotive
  • Life science

Specifications

  • 68 ±10 Shore A hardness
  • 150psi, 1.03MPa tensile strength
  • 1.0W/m-K thermal conductivity
发布日期: 2026-06-08 | 更新日期: 2026-06-29