Parker Chomerics CHO-THERM® T441 1.1W/m-K Conductive Insulator Pads

Parker Chomerics CHO-THERM® T441 Conductive Insulator Pads offer 1.1W/m·K thermal conductivity, 8.7kV voltage breakdown (dry), 8.1kV voltage breakdown (wet), and 0.41°C-in2/W (2.6°C-cm2/W) thermal impedance. These commercial-grade thermal/electrical insulator pads are an alternative to greased mica insulators between discrete power devices and heat sinks. The T441 series includes three standard thickness choices: 0.008" (0.20mm), 0.013" (0.33mm), and 0.018" (0.46mm). These dry pads provide robust mechanical strength and are available with or without a pressure-sensitive adhesive (PSA) acrylic layer for ease of installation. Parker Chomerics CHO-THERM T441 Conductive Insulator Pads operate in a wide temperature range of -40°C to +200°C.

Features

  • Pink color
  • Silicone material
  • Fiberglass-reinforcement carrier
  • Strong dielectric properties
  • Robust mechanical strength
  • Excellent mechanical strength and puncture resistance
  • Available with or without acrylic PSA
  • Good thermal properties
  • Available on continuous rolls for easy peel-and-stick application
  • Wide operating range
  • UL recognized V-0 flammability rating
  • RoHS compliant

Applications

  • Power conversion equipment
  • Power supplies and UPS
  • Power semiconductors
  • Automotive electronics
  • Motor and engine controllers
  • Televisions and consumer electronics

Specifications

  • Standard thickness
    • 0.008" (0.20mm)
    • 0.013" (0.33mm)
    • 0.018" (0.46mm)
  • ±0.001" (±0.025mm) thickness tolerance
  • -40°C to +200°C operating temperature range
  • 0.41°C-in2/W (2.6°C-cm2/W) thermal impedance at 300psi (tested without PSA)
  • 1.1W/m·K thermal conductivity
  • 1.0J/g-K heat capacity
  • 300ppm/K coefficient of thermal expansion
  • 8700VAC voltage breakdown (dry)
  • 8100VAC voltage breakdown (wet)
  • 1014Ω-cm volume resistivity (dry)
  • 1014Ω-cm volume resistivity (wet)
  • 2800psi (19.3MPa) tensile strength
  • 135lb/in (23.6kN/m) tear strength
  • 40% elongation
  • Shore A 80 hardness
  • 2.45 specific gravity

Application Example

Infographic - Parker Chomerics CHO-THERM® T441 1.1W/m-K Conductive Insulator Pads
发布日期: 2026-06-08 | 更新日期: 2026-06-19