Parker Chomerics CHO-SEAL® Conductive Elastomer Gaskets

Parker Chomerics CHO-SEAL® Electrically Conductive Elastomer Gaskets are designed to provide an ideal solution for corrosion resistance, environmental sealing, and cost-effective EMI shielding. The lineup features the CHO-SEAL 1285 silver-plated gaskets, CHO-SEAL 1298 fluorosilicone gaskets, and CHO-SEAL 6502 nickel-plated gaskets. Options include molded and extruded forms for design and manufacturing flexibility. Parker Chomerics CHO-SEAL Electrically Conductive Elastomer Gaskets are available with or without a thin, acrylic, electrically conductive, pressure-sensitive adhesive (PSA) backing. These gaskets are suitable for a wide variety of applications.

Features

  • Superior choice for corrosion resistance, environmental sealing, and cost-effective EMI shielding
  • Molded and extruded forms available
  • Available with or without thin, acrylic, proprietary electrically conductive PSA backing
  • Design and manufacturing flexibility

Applications

  • Portable electronics
  • Military communication modules
  • Unmanned aerial vehicles (UAVs)
  • Naval and shipboard electronics
  • Robotics equipment
  • Connector interface seals
发布日期: 2026-06-08 | 更新日期: 2026-06-23