Parker Chomerics SOFT-SHIELD® Conductive Foam-Based Gaskets

Parker Chomerics SOFT-SHIELD® Electrically Conductive Foam-Based Gaskets are ideal for medical electronics, commercial electronic enclosures, and other general industrial applications. The SOFT-SHIELD 3500, 3700, and 4850 electromagnetic interference (EMI) shielding gaskets provide a cost-effective solution with low compression force. Two types of gaskets are available. The first type features a conductive fabric wrapped around non-conductive low-density foam, and the second type uses silver-plated fibers knitted into low-density foam. Both types are designed for EMI shielding and grounding applications that do not require a weather seal and provide long-term reliability. Parker Chomerics SOFT-SHIELD Electrically Conductive Foam-Based Gaskets comply with RoHS/REACH requirements and have a UL 94V-0 flammability rating.

Features

  • Low compression force
  • Available gasket types
    • Conductive fabric wrapped around non-conductive low-density foam
      • Commonly referred to as fabric-over-foam (FoF) gaskets
      • Available in strip form and variety of profiles
    • Silver-plated fibers knitted into low-density foam
      • Made in sheet form
      • Die-cut into custom shapes
  • High shielding effectiveness
  • No degradation of shielding effectiveness after 10,000+ deflection cycles or after accelerated aging
  • Cost-effective design
  • Available in wide range of shapes and sizes
  • SOFT-SHIELD 3500 and 4850 offered with or without electrically conductive acrylic pressure-sensitive adhesive (PSA)
  • SOFT-SHIELD 3700 offered exclusively with PSA
  • RoHS, REACH, and UL 94V-0 compliant

Applications

  • Commercial electronic enclosures
  • Medical electronics
  • General industrial

Available Gaskets

Chart - Parker Chomerics SOFT-SHIELD® Conductive Foam-Based Gaskets
发布日期: 2026-06-08 | 更新日期: 2026-06-19