Parker Chomerics THERM-A-GAP™ 579 3.0W/m-K Low Hardness Gap Pads

Parker Chomerics THERM-A-GAP™ 579 Gap Pads offer a low hardness of 30 Shore 00 and a thermal conductivity of 3.0W/m-K, making them a flexible solution for a range of applications. The 579 series includes an "A" version featuring gap pads on aluminum foil and a "G" version with gap pads on a clean-break glass-fiber carrier. The "A" version has a high-strength acrylic pressure-sensitive adhesive (PSA) for easy attachment to cold surfaces. Parker Chomerics THERM-A-GAP 579 Gap Pads come in a standard thickness of 0.010" to 0.200" (0.25mm to 5mm) and are suitable for an operating temperature range of -67°C to +392°C. Applications include automotive electronic control units (ECUs), telecommunications equipment, computers, handheld devices, lighting, and power conversion.

Features

  • Ultra-low deflection force
  • High thermal conductivity
  • High tack surface reduces contact resistance
  • Various thicknesses available, finished in standard sheets
  • Excellent thermal properties and conformability at low clamping forces
  • Options
    • "A" version: aluminum foil carrier
    • "G" version: clean-break glass-fiber carrier
  • "A" version offers high-strength acrylic PSA for ease of installation

Applications

  • Telecommunications equipment
  • Consumer electronics
  • Automotive ECUs
  • LEDs and lighting
  • Power conversion
  • Power semiconductors
  • Desktop computers, laptops, and servers
  • Handheld devices
  • Memory modules
  • Vibration dampening

Specifications

  • 0.010" to 0.200" (0.25mm to 5mm) standard thickness
  • 2.9 specific gravity
  • 30 Shore 00 hardness
  • -67°C to +392°C operating temperature range
  • 3.0W/m·K thermal conductivity
  • 0.7°C-in2/W (4.5°C-cm2/W) thermal impedance at 10psi, at 0.04" (1mm) thick, "G" version only
  • 1.0J/g-K heat capacity
  • 150ppm/K coefficient of thermal expansion
  • 200kVac/8mm dielectric strength
  • 1014Ω-cm volume resistivity
  • 8 dielectric constant at 1000kHz
  • 0.010 dissipation factor at 1000kHz
  • 0.19% TML (0.06% CVCM) outgassing

Application Examples

Infographic - Parker Chomerics THERM-A-GAP™ 579 3.0W/m-K Low Hardness Gap Pads
发布日期: 2026-06-08 | 更新日期: 2026-06-19