Particle TACHxNA Tachyon Single Board Computers

Particle TACHxNA Tachyon Single Board Computers (SBCs) combine smartphone-class computing performance with industrial-grade connectivity in a Raspberry Pi®-compatible form factor. Built around the Qualcomm QCM6490 processor, the Tachyon series features an eight-core Kryo™ 670 CPU, Adreno™ 643L graphics, and a Qualcomm Hexagon™ AI engine delivering up to 12 TOPS of AI processing. Integrated 5G cellular, Wi-Fi® 6E, BLUETOOTH® 5.2, and multi-constellation GNSS connectivity enable intelligent edge devices that can operate virtually anywhere while maintaining secure, high-speed communications.

Designed for advanced edge computing and embedded AI applications, the Tachyon SBCs support dual-camera interfaces, PCIe expansion, USB 3.1 connectivity, battery-powered operation, and a 40-pin expansion header compatible with the Raspberry Pi ecosystem. Available with up to 8GB RAM and 128GB UFS storage, the boards provide the processing power needed for machine vision, robotics, industrial automation, fleet management, smart infrastructure, and remote monitoring systems. Secure boot, encrypted file systems, and Particle's application infrastructure further simplify the deployment of connected intelligent devices in demanding environments.

Features

  • Qualcomm QCM6490 8-core Kryo 670 CPU (1x 2.7GHz, 3x 2.4GHz, 4x 1.9GHz)
  • 5G sub-6GHz cellular connectivity and Wi-Fi 6E with on-device antennas
  • 8GB RAM/128GB flash with built-in UFS storage (TACH8NA)
  • 4GB RAM/64GB flash with built-in UFS storage (TACH4NA)
  • Adreno 643 GPU and 12 TOPS NPU
  • USB Type-C® 3.1 PD with DisplayPort and PD, 2x PCIe lanes, and DSI 4-lane
  • 2x CSI 4-lane with ISP, supporting 20+ pre-integrated camera sensors
  • Powered by USB Type-C or lithium-ion battery with integrated battery charger
  • Secure boot and encrypted filesystem

Applications

  • Edge AI and machine learning systems
  • Industrial automation and remote monitoring
  • Smart cameras and vision systems
  • Robotics and autonomous platforms
  • IoT gateways and connected edge devices
  • Transportation and fleet management
  • Portable and battery-powered computing devices
  • Smart city and infrastructure equipment

Specifications

  • Maximum data rates
    • 110Mbps (push-pull)
    • 1.2Mbps (open-drain)
  • 1.65V to 5.5V range on B port
  • -50mA maximum input/output clamp voltage
  • ESD protection exceeds JESD 22 (A port, CPU-side)
    • 2000V Human Body Model (A114-B)
    • 150V Machine Model (A115-A)
    • 1000V Charged-Device Model (C101)
  • IEC 61000-4-2 ESD (B port, expansion connector side)
    • ±8kV contact discharge
    • ±6kV air discharge
  • -17°C to +65°C recommended operating temperature range
  • 85mm x 56mm size
  • 55g approximate weight
  • 18.5mm height (from top of antenna to bottom of feet)

Kit Contents

  • Tachyon SBC
  • 3.7V (3100mAh) 1-cell battery
  • 3.5mm audio I/O board

Overview

Mechanical Drawing - Particle TACHxNA Tachyon Single Board Computers

Videos

发布日期: 2026-09-09 | 更新日期: 2026-09-25