Antenova Garbei SRCI114 Ceramic Antenna

Antenova Garbei SRCI114 Ceramic Antenna is a compact surface-mount loop antenna designed for 868MHz and 915MHz ISM-band wireless applications. The antenna supports common LPWAN and wireless connectivity protocols, including LoRa, Sigfox, and Zigbee®, while maintaining high performance when integrated onto a PCB using Antenova's Designed for Integration (DFI) approach. The Garbei SRCI114 antenna mounts at the center of the long edge of a host PCB and requires a ground plane and dedicated clearance area for optimum performance. The antenna can be matched for single- or dual-band operation, covering 863MHz to 870MHz deployments in Europe and 902MHz to 928MHz in North America. Recommended matching network values and PCB integration guidance help accelerate wireless product development. Applications include remote monitoring, manufacturing automation, smart grid devices, and street-lighting controls.

Features

  • For ISM 868MHz and 915MHz applications, including LoRa, Sigfox, and Zigbee
  • DFI maintains high performance on PCB
  • Surface-mount ceramic loop design
  • Requires ground plane and clearance area

Applications

  • ISM bands
  • Remote monitoring / automatic meter reading (AMR) / utility meters
  • Street-lighting controls
  • Manufacturing automation
  • Agriculture and environment monitoring
  • Consumer tracking devices
  • Smart grid devices

Specifications

  • Frequency ranges
    • 863MHz to 870MHz (Europe)
    • 902MHz to 928MHz (North America)
  • Linear polarization
  • 50Ω impedance
  • 5.2mm x 3.7mm x 0.7mm dimensions
  • 20.0mm x 9.8mm footprint
  • 3.3dBi peak gain at 868MHz
  • 4.2dBi peak gain at 915MHz
  • 71.9% average efficiency at 868MHz
  • 80.7% average efficiency at 915MHz
  • 16.6dB maximum return loss at 868MHz
  • 14.6dB maximum return loss at 915MHz
  • 1.3:1 maximum VSWR at 868MHz
  • 1.4:1 maximum VSWR at 915MHz
  • <1.5g weight
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Antenova Garbei SRCI114 Ceramic Antenna
发布日期: 2026-09-28 | 更新日期: 2026-10-06